9-position, single-row barrier strip terminal block with straight, through-hole solder termination. Features a 9.53mm pitch and a maximum current rating of 25A per contact, with a general current rating of 5A. Constructed with black thermoplastic insulation and copper alloy terminals, it offers 300V voltage rating and accepts wire gauges from 12AWG to 22AWG. Includes mounting ears and a mounting insert for panel or chassis mounting.
TE Connectivity 6PCV-09-008 technical specifications.
| Color | Black |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 4.186inch |
| Max Current Rating | 25A |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | Yes (With) |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Number of Wire Entries | 9 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6PCV-09-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.