
10-position, single-row barrier strip terminal block featuring 9.53mm pitch and through-hole mounting. Rated for 300V and a maximum current of 25A per contact, with a standard current rating of 5A. Constructed with a black thermoplastic insulator and copper alloy terminals, it offers UL94 V-0 flammability rating and RoHS/ELV compliance. Designed for wire gauges from 12AWG to 22AWG, this component is supplied in bulk packaging of 100 units.
TE Connectivity 6PCV-10-007 technical specifications.
| Color | Black |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 3.811inch |
| Max Current Rating | 25A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Number of Wire Entries | 10 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Material | Copper Alloy |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6PCV-10-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.