Datasheets.com
Datasheets.com
Quick Jump:

Technical Specifications

TE Connectivity 6PCV-11 technical specifications.

General

ELV
Compliant
Mount
Through Hole
Mounting Ears
No (Without)
Mounting Insert
No (Without)
Number of Circuits
11
Number of Contacts
11
Number of Positions
11
Orientation
Straight
Pitch
9.53mm
RoHS Compliant
Yes
Termination
Solder

Compliance

RoHS
Compliant

Datasheet

TE Connectivity 6PCV-11 Datasheet

Download the complete datasheet for TE Connectivity 6PCV-11 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.