
11-position, straight, through-hole mount terminal block with 9.53mm pitch. Features a 25A current rating and 300V voltage rating. Constructed with black thermoplastic insulation and zinc-plated steel terminals. Rated UL94 V-0 for flammability. RoHS compliant.
TE Connectivity 6PCV-11-006 technical specifications.
| Color | Black |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Poles | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Number of Wire Entries | 11 |
| Orientation | Straight |
| Package Quantity | 360 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6PCV-11-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.