12-position, single-row barrier strip terminal block with 9.53mm pitch. Features a 300V voltage rating and a maximum current rating of 25A per contact. Constructed with black thermoplastic insulation and copper alloy terminals. Designed for through-hole, panel, or chassis mounting with included mounting ears and insert. Rated UL94 V-0 for flammability and is RoHS and ELV compliant. Accommodates wire gauges from 12AWG to 22AWG.
TE Connectivity 6PCV-12-009 technical specifications.
| Package/Case | 009 |
| Color | Black |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 5.311inch |
| Max Current Rating | 25A |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | Yes (With) |
| Number of Circuits | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Number of Wire Entries | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Material | Copper Alloy |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6PCV-12-009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.