13-position, 1-row, 1-deck barrier strip terminal block with straight orientation and through-hole mounting. Features a 25A maximum current rating and 300V voltage rating, utilizing copper alloy terminals and thermoplastic insulation. Designed for solder termination, accommodating wire gauges from 12AWG to 22AWG. This RoHS compliant component has a flammability rating of UL94 V-0 and a pitch of 9.53mm.
TE Connectivity 6PCV-13-006 technical specifications.
| Color | Black |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 125.374mm |
| Max Current Rating | 25A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Number of Wire Entries | 13 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6PCV-13-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.