
16-position, 1-row, 1-deck barrier strip terminal block featuring a 25A maximum current rating and 300V voltage rating. Constructed with a black thermoplastic insulator and copper alloy terminals with tin plating, this through-hole mount component offers a 9.53mm pitch. It supports wire gauges from 22AWG to 12AWG and boasts a UL94 V-0 flammability rating. This RoHS compliant terminal block is designed for straight orientation.
TE Connectivity 6PCV-16-006 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.625inch |
| Insulation Material | Thermoplastic |
| Length | 6.061inch |
| Max Current Rating | 25A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Number of Wire Entries | 16 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 0.7inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6PCV-16-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.