16-position, single-row barrier strip terminal block with straight orientation. Features 9.53mm pitch and 25A maximum current rating per contact, with a 5A overall current rating. Designed for through-hole, panel, or chassis mounting, this black thermoplastic component offers 16 solder termination points for wire gauges from 12AWG to 22AWG. It operates at up to 300V and boasts UL94 V-0 flammability rating, with RoHS and ELV compliance.
TE Connectivity 6PCV-16-008 technical specifications.
| Color | Black |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 6.811inch |
| Max Current Rating | 25A |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | Yes (With) |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Number of Wire Entries | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6PCV-16-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.