
TE Connectivity 6PCV-20 technical specifications.
| Mount | Cable |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Orientation | Straight |
| Pitch | 9.53mm |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6PCV-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.