TE Connectivity 6SFT-401 technical specifications.
| Input Current | 400A |
| Output Current | 5A |
| Series | 6 |
| Turns Ratio | 400:5 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6SFT-401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.