15-position, single-row barrier strip terminal block with a 9.53mm pitch. Features right-angle solder termination for panel or chassis mounting with mounting ears. Rated for 25A and 300V, constructed with a black nylon insulator and copper alloy terminals. Compliant with ELV and RoHS standards, boasting a UL94 V-0 flammability rating. Accommodates wire gauges from 12AWG to 22AWG.
TE Connectivity 6STR-15-008 technical specifications.
| Color | Black |
| Current Rating | 25A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 163.47mm |
| Max Current Rating | 25A |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Number of Wire Entries | 15 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6STR-15-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.