16-position, single-row barrier strip terminal block with right-angle solder termination. Features a 9.53mm pitch, 25A current rating, and 300V voltage rating. Constructed with black nylon insulation and copper alloy terminals, it supports wire gauges from 12AWG to 22AWG. Designed for panel or chassis mounting with through-hole configuration and includes mounting ears. UL94 V-0 flammability rating and RoHS/ELV compliant.
TE Connectivity 6STR-16-008 technical specifications.
| Color | Black |
| Current Rating | 25A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 6.811inch |
| Max Current Rating | 25A |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Number of Wire Entries | 16 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6STR-16-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.