
General purpose terminal block featuring 20 positions and 20 contacts, designed for right-angle, through-hole mounting. This black, single-level, single-row barrier strip offers a 9.53mm pitch and a 25A current rating per contact, with a maximum voltage rating of 300V. Constructed with a nylon insulation material and copper alloy terminals, it supports solder termination for wire gauges between 12AWG and 22AWG. The component boasts UL94 V-0 flammability rating and is RoHS and ELV compliant.
TE Connectivity 6STR-20-008 technical specifications.
| Color | Black |
| Current Rating | 25A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 211.1mm |
| Max Current Rating | 25A |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Number of Wire Entries | 20 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6STR-20-008 to view detailed technical specifications.
No datasheet is available for this part.