25-position, single-row barrier strip terminal block with right-angle, through-hole mounting. Features 25A current rating per contact, 300V voltage rating, and a 9.53mm pitch. Constructed with black nylon insulation and copper alloy terminals for solder termination. Designed for panel or chassis mounting with integrated mounting ears. Compliant with ELV and RoHS standards, and rated UL94 V-0 for flammability.
TE Connectivity 6STR-25-008 technical specifications.
| Color | Black |
| Current Rating | 25A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 258.72mm |
| Max Current Rating | 25A |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 25 |
| Number of Contacts | 25 |
| Number of Levels | 1 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Number of Wire Entries | 25 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6STR-25-008 to view detailed technical specifications.
No datasheet is available for this part.