
General purpose terminal block featuring 3 positions and 3 circuits with straight orientation. Rated for 25A and 300V, this barrier strip utilizes solder termination with a 9.53mm pitch. Constructed with black thermoplastic insulation and copper alloy terminals, it offers UL94 V-0 flammability rating and is RoHS and ELV compliant. Designed for panel mount and through-hole installation, it accommodates wire gauges from 12AWG to 22AWG.
TE Connectivity 6STV-03-008 technical specifications.
| Color | Black |
| Current Rating | 25A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 1.186inch |
| Max Current Rating | 25A |
| Mount | Through Hole, Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6STV-03-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.