4-position, 1-row barrier strip terminal block with straight orientation and 9.53mm pitch. Features 25A current rating, 300V voltage rating, and solder turret termination. Constructed with black nylon insulation and copper alloy terminals, it offers UL94 V-0 flammability rating and RoHS compliance. Designed for through-hole, panel, or chassis mounting with mounting ears.
TE Connectivity 6STV-04-006 technical specifications.
| Color | Black |
| Current Rating | 25A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 58.7mm |
| Max Current Rating | 25A |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6STV-04-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.