TE Connectivity 6STV-09 technical specifications.
| ELV | Compliant |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6STV-09 to view detailed technical specifications.
No datasheet is available for this part.