
TE Connectivity 6STV-20-008 technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Mount | Through Hole, Panel |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Number of Wire Entries | 20 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Termination | Solder |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6STV-20-008 to view detailed technical specifications.
No datasheet is available for this part.