
TE Connectivity 6TK2-48 technical specifications.
| Package/Case | Module |
| Color | Grey |
| ELV | Compliant |
| Height | 17.8mm |
| Length | 1219.2mm |
| Material | PVC, Polyvinyl |
| Package Quantity | 1 |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SNAPTRACK, Buchanan |
| Width | 104.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6TK2-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
