
3-pole, 3-position male mains power connector with quick connect termination. Features a 6A current rating and a 250VAC maximum voltage rating. Designed for panel, flange, and screw mounting with a straight orientation. Includes a fuse and operates within a temperature range of -10°C to 40°C. RoHS compliant and lead-free.
TE Connectivity 6VM2S technical specifications.
| Package/Case | Module |
| Current | 4A |
| Current Rating | 6A |
| ELV | Non-Compliant |
| Frequency | 833MHz |
| Fuse | Yes |
| Gender | Male |
| Height | 36.8mm |
| Inductance | 0.93mH |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 6GR |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 240V |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6VM2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
