
3-position, straight, male power connector with solder termination. Features a 6A current rating, 240V AC maximum voltage rating, and DPST throw configuration. Includes a fuse and snap-in mounting for panel thicknesses up to 2.29mm. Operates within a temperature range of -10°C to 40°C and is RoHS compliant.
TE Connectivity 6VM4SC technical specifications.
| Package/Case | Module |
| Current | 4A |
| Current Rating | 6A |
| ELV | Non-Compliant |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| RoHS Compliant | Yes |
| Series | M, Corcom |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6VM4SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
