9-position, single-row barrier strip terminal block featuring wire wrap termination and a 9.53mm pitch. Rated for 300V and a maximum current of 25A per contact, this black component supports wire gauges from 22AWG to 12AWG. Designed for right-angle, panel mount applications with through-hole mounting and integrated mounting ears, it operates within a temperature range of -40°C to 221°C and boasts UL94 V-0 flammability rating.
TE Connectivity 6WWR-09-008 technical specifications.
| Color | Black |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 4.186inch |
| Max Current Rating | 25A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 65 |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | #6 SERIES |
| Terminal Material | Copper Alloy |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6WWR-09-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.