6-position, 1-row barrier strip terminal block with straight orientation and 9.53mm pitch. Features 25A current rating per contact, 300V voltage rating, and supports wire gauges from 12AWG to 22AWG. Terminals are copper alloy with wire wrap termination. Insulation material is black thermoplastic with UL94 V-0 flammability rating. Mounts via through-hole, with no mounting ears or inserts. RoHS and ELV compliant.
TE Connectivity 6WWV-06-008 technical specifications.
| Color | Black |
| Current Rating | 25A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 58.7mm |
| Max Current Rating | 25A |
| Mount | Through Hole, Cable |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Wire Wrap |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6WWV-06-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.