General purpose terminal block with 11 positions and 11 circuits, featuring a straight, through-hole mounting orientation. This black, thermoplastic insulated component offers a 25A current rating per contact and a 300V voltage rating. Termination is via wire wrap, supporting wire gauges from 12AWG to 22AWG, with a 9.53mm pitch. UL94 V-0 flammability rating and RoHS compliance ensure safety and environmental adherence.
TE Connectivity 6WWV-11-008 technical specifications.
| Color | Black |
| Current Rating | 25A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 4.186inch |
| Max Current Rating | 25A |
| Mount | Through Hole, Cable |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Number of Wire Entries | 11 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Wire Wrap |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6WWV-11-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.