12-position, single-row barrier strip terminal block featuring 9.53mm pitch and wire wrap termination. Rated for 25A and 300V, this component utilizes a copper alloy terminal material and thermoplastic insulation. It offers through-hole mounting and is UL94 V-0 flammability rated. The black barrier strip measures 115.849mm in length and is supplied in bulk packaging.
TE Connectivity 6WWV-12-008 technical specifications.
| Color | Black |
| Current Rating | 25A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 115.849mm |
| Max Current Rating | 25A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Number of Wire Entries | 12 |
| Package Quantity | 60 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Material | Copper Alloy |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6WWV-12-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.