TE Connectivity 6WWV-20-1019 technical specifications.
| Max Current Rating | 25A |
| Mount | Panel |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Orientation | Straight |
| Package Quantity | 35 |
| Series | #6 SERIES |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6WWV-20-1019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.