TE Connectivity 7-0215079-4 technical specifications.
| Contact Material | CuSn |
| Length | 3.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Termination | Solder |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-0215079-4 to view detailed technical specifications.
No datasheet is available for this part.