
8-position, right-angle shrouded header with a 1.27mm pitch, designed for wire-to-board applications. Features tin-plated bronze fork contacts with a 1.5A current rating and PBT insulation. This through-hole mounted component offers 2 rows, a 5.3mm depth, and a 12.2mm length, operating within a -40°C to 105°C temperature range. UL94 V-0 flammability rating and RoHS compliance ensure suitability for demanding environments.
TE Connectivity 7-100400-8 technical specifications.
| Board Standoff | No (Without) |
| Connector System | Wire-to-Board |
| Contact Current Rating | 1.5A |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Forked |
| Depth | 5.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.23inch |
| Housing Color | Red |
| Insulation Color | Red |
| Insulation Material | PBT |
| Length | 12.2mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.5mm |
| Series | Micro-MaTch |
| Termination | Through Hole |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-100400-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.