23-position, single-row shrouded header with a 2.54mm pitch. Features right-angle, through-hole mounting and solder termination. Male pin contacts are brass with gold plating, offering a square contact shape. Operates within a temperature range of -65°C to 105°C, with a UL94 V-0 flammability rating. Housing and insulation are black thermoplastic.
TE Connectivity 7-104361-2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 13.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 60.96mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MTE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-104361-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.