Heavy-duty rectangular connector with 17 contacts (16 signal, 1 ground) in a straight, male configuration. Features copper contacts with silver plating, a 16A current rating, and a 250V voltage rating. Constructed from beige polybutylene material with a UL94 V-0 flammability rating and a maximum operating temperature of 125°C. Designed for panel mounting with clamp termination, suitable for 14AWG wire/cable. RoHS compliant.
TE Connectivity 7-1103416-1 technical specifications.
| Color | Beige |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 16A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 17 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HA.16, HTS |
| Termination | CLAMP |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1103416-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.