
This 10-pin rectangular female connector features a current rating of 16A and a voltage rating of 400V. It is designed for panel mount and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is compliant with UL94 V-0 flammability rating and is RoHS compliant. It has a contact material of brass with a silver plating and is packaged in a box with 5 units per package.
TE Connectivity 7-1103637-1 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 34mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 63mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Box |
| Primary Type | Rectangular |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | HE.10, HTS |
| Termination | CLAMP |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1103637-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.