
Heavy-duty rectangular connector with 16 signal and 1 ground positions, featuring a straight, panel-mount female configuration. Contact material includes copper and ferrite with silver and gold plating, supporting a 16A current rating and 400V voltage rating. Operating temperature range is -40°C to 125°C, with a UL94 V-0 flammability rating and lead-free, RoHS compliance. Termination is via clamp, with dimensions of 83.5mm length and 33mm depth.
TE Connectivity 7-1103639-1 technical specifications.
| Color | Grey |
| Contact Material | Copper, Ferrite |
| Contact Plating | Silver, Gold |
| Current Rating | 16A |
| Depth | 33mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 83.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Box |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTS HE.16 |
| Termination | CLAMP |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1103639-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
