
24-position, 2-row straight cable mount rectangular connector with female, silver-plated copper contacts. Features a 16A current rating and 400V DC voltage rating, accommodating 14AWG wire. Operating temperature range from -40°C to 125°C. Constructed with UL94 V-0 rated grey housing.
TE Connectivity 7-1103640-1 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 34mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 110mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HTS HE.24 |
| Termination | Crimp |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1103640-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.