
Heavy-duty rectangular connector with 25 contacts, featuring a straight, panel-mount, female configuration. This 2-row connector offers a 16A current rating and 400V voltage rating, with copper and ferrite contact material plated in silver and gold. Operating within a -40°C to 125°C temperature range, it boasts UL94 V-0 flammability rating and is RoHS compliant.
TE Connectivity 7-1103641-1 technical specifications.
| Color | Grey |
| Contact Material | Copper, Ferrite |
| Contact Plating | Silver, Gold |
| Current Rating | 16A |
| Depth | 34mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 110mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Box |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HTS HE.24 |
| Termination | CLAMP |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1103641-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
