TE Connectivity 7-1105100-1 technical specifications.
| Color | Silver |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Material | Brass |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | HE/HA, HTS |
| Termination | Crimp |
| Wire/Cable Gauge | 13.5AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1105100-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.