TE Connectivity 7-1105301-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1105301-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.