TE Connectivity 7-1105301-8 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| ELV | Compliant |
| Gender | Female |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HVT, HTS |
| Termination | Crimp |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1105301-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.