5-position, single-row wire housing for cable mounting, featuring a 0.156-inch pitch and 3.69mm contact spacing. This natural-colored, free-hanging connector system supports wire-to-board applications with female socket contacts rated for 8A. It operates within a temperature range of -25°C to 105°C and boasts a UL94 V-2 flammability rating. The housing is designed for crimp termination and includes mating retention.
TE Connectivity 7-1123722-5 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 8A |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 0.413inch |
| Housing Color | Natural |
| Insulation Diameter | 0.118inch |
| Length | 7.86mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1600 |
| Packaging | Bag |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Economy Power |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.524inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1123722-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.