3-position, 1-row wire-to-board header with a 3.96mm pitch. Features a vertical, top-entry, through-hole mounting orientation and a solder termination. Offers 8A contact current rating with brass contacts plated in tin, and a 7.7mm mating length. Operating temperature range from -25°C to 105°C, with UL94 V-0 flammability rating. Includes mating alignment and retention features.
TE Connectivity 7-1123724-3 technical specifications.
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 8A |
| Contact Material | Brass |
| Contact Mating Length | 7.7mm |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.32inch |
| Housing Color | Natural |
| Length | 19.74mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Positions Loaded | 3 |
| Number of Power Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Economy Power |
| Termination | Solder |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1123724-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.