TE Connectivity 7-1195452-8 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Insulation | Fully Insulated Heat Shrink |
| Material | Copper Alloy |
| Number of Wire Entries | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Crimp |
| Wire Gauge (Max) | 1230AWG |
| Wire Gauge (Min) | 410AWG |
| Wire/Cable Gauge | -20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1195452-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.