
20-position, 2.54mm pitch ZIF/LIF FFC/FPC connector for wire-to-board applications. Features straight, through-hole mounting with a vertical PCB orientation and a 3.56mm contact post length. Constructed with bronze contacts plated in tin (matte) with 6.4um plating thickness, and a black glass/thermoplastic actuator. Rated for 250V operating voltage and 25 mating cycles, with a temperature range of -55°C to 105°C. Compliant with RoHS and ELV directives, and UL94 V-0 flammability rating.
TE Connectivity 7-120628-0 technical specifications.
| Actuator Color | Black |
| Actuator Material | Glass, Thermoplastic |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Post Length | 3.56mm |
| Contact Style | Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 3.56mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Cycles | 25 |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 108 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 6.4um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Triomate |
| Tail Length | 3.56mm |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-120628-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
