TE Connectivity 7-1377172-1 technical specifications.
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 0.578inch |
| Material | Copper |
| Outside Diameter | 0.141inch |
| Package Quantity | 100 |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1377172-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.