TE Connectivity 7-1377173-4 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.169inch |
| Material | Copper |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Tin |
| RoHS Compliant | Yes |
| Stud Diameter | 5.3mm |
| Stud Size | M5 |
| Tongue Thickness | 1.02mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1377173-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.