TE Connectivity 7-1377174-7 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Insulation | Insulated |
| Insulation Diameter | 2.08mm |
| Insulation Material | Nylon |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1377174-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.