TE Connectivity 7-1393117-1 technical specifications.
| Package/Case | 120 |
| Coil Current | 24mA |
| Coil Power | 2.9W |
| Coil Resistance | 1.7kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 38.56mm |
| Height | 50.52mm |
| Length | 50.52mm |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 32V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUP |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393117-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.