The P40 Series 3PST contactor relay from TE Connectivity features a non-latching coil type with a maximum operating temperature of 65°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 600V AC and a contact current rating of 40A. The relay is designed for chassis mount applications with flanges and is available in a bulk packaging with 9 units per package.
TE Connectivity 7-1393132-0 technical specifications.
| Package/Case | 120 |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 40A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 9 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | P40 |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393132-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.