
This general purpose relay has a maximum current rating of 8A and a maximum voltage rating of 400V AC. It has a 5V DC coil voltage and a coil power of 212mW. The relay is non-latching and has a dropout voltage of 500mV. It is compliant with RoHS regulations and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
TE Connectivity 7-1393222-5 technical specifications.
| Coil Current | 42.37mA |
| Coil Power | 212mW |
| Coil Resistance | 118R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium, Gold |
| Depth | 10mm |
| Dropout Voltage | 500mV |
| ELV | Non-Compliant |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | MSR, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393222-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
