TE Connectivity 7-1393222-9 technical specifications.
| Coil Current | 36.36mA |
| Coil Power | 218mW |
| Coil Resistance | 165R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Depth | 10mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67 |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | MSR, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393222-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.