TE Connectivity 7-1393224-2 technical specifications.
| Coil Current | 10.21mA |
| Coil Power | 245mW |
| Coil Resistance | 2.35kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Depth | 10.1mm |
| Length | 28.5mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 9ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RY, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393224-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.