
Circuit Breaker; Therm; Push/Pull; Cur-Rtg 7.5A; Panel; 1 Pole; Vol-Rtg 250/50VAC/VDC
TE Connectivity 7-1393246-7 technical specifications.
| Actuator Type | Push-Pull Plunger |
| Breaker Type | Thermal |
| Current Rating | 7.5A |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W23 |
| Termination | Screw |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393246-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
